
41770 | ||
---|---|---|
Digi-Key Part Number | A104088TR-ND - Tape & Reel (TR) A104088CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 41770 | |
Description | CONN MAG TERM 7000-13000CMA CRMP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | Terminal Magnetic Connector Thru Type 7000-13000 CMA Crimp | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 41770 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Style | Thru Type | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 7000-13000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 41770 |
Environmental Information | 41770 Statement of Compliance |
Featured Product | Drone Solutions |
HTML Datasheet | 41770 |
EDA Models | 41770 Models |
3D Drawings | 41770.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹11.67000 | ₹11.67 |
10 | ₹9.75400 | ₹97.54 |
25 | ₹9.07080 | ₹226.77 |
50 | ₹8.60380 | ₹430.19 |
100 | ₹8.12860 | ₹812.86 |
250 | ₹7.57000 | ₹1,892.50 |
500 | ₹7.13480 | ₹3,567.40 |
1,000 | ₹6.76047 | ₹6,760.47 |
2,500 | ₹6.26209 | ₹15,655.22 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | ₹4.98486 | ₹74,772.90 |
30,000 | ₹4.45521 | ₹1,33,656.30 |
75,000 | ₹3.86327 | ₹2,89,745.25 |
Attribute | Description |
---|---|
Other Names | A104088CT -41770-SI A104088TR 2266-41770TR 41770-ND |
Standard Package | 15,000 |