
505080-1 | ||
---|---|---|
Digi-Key Part Number | 505080-1-ND | |
Manufacturer | ||
cms-manufacturer-product-number | 505080-1 | |
cms-description | AMPLIVAR .248 DUAL BLADE PTPBR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male 20-22 AWG Crimp Connector Non-Insulated | |
cms-customer-reference |
Type | cms-description | Select |
---|---|---|
cms-category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | 2 Tabs | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.070" (1.78mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Drone Solutions |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
81,000 | ₹18.38931 | ₹14,89,534.11 |
Attribute | Description |
---|---|
Standard Package | 3,000 |