62192-1 | ||
---|---|---|
Digi-Key Part Number | A109351TR-ND - Tape & Reel (TR) A109351CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62192-1 | |
Description | CONN MAG TERM 18, 22-32AWG CRIMP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Terminal Magnetic Connector 18, 22-32 AWG Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Style | - | |
Terminal Type | Bobbin Tab | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 18, 22-32 AWG | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 62192-1 |
Featured Product | Drone Solutions |
CAD Models | |
EDA Models | 62192-1 by SnapEDA |
Product Drawings | 62192 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹16.60000 | ₹16.60 |
10 | ₹14.27900 | ₹142.79 |
25 | ₹14.21320 | ₹355.33 |
50 | ₹14.03040 | ₹701.52 |
100 | ₹12.95940 | ₹1,295.94 |
250 | ₹10.64980 | ₹2,662.45 |
500 | ₹10.05870 | ₹5,029.35 |
1,000 | ₹9.34971 | ₹9,349.71 |
2,500 | ₹9.05350 | ₹22,633.75 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | ₹7.33747 | ₹73,374.70 |
30,000 | ₹7.32342 | ₹2,19,702.60 |
Attribute | Description |
---|---|
Other Names | -62192-1-SI A109351TR A109351CT 621921 |
Standard Package | 10,000 |