
62511-1 | ||
---|---|---|
Digi-Key Part Number | A104105TR-ND - Tape & Reel (TR) A104105CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62511-1 | |
Description | CONN MAG TERM 20-22AWG QC 0.187 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Detailed Description | Terminal Magnetic Connector 300 20-22 AWG Quick Connect | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Quick Connect | |
Wire Gauge | 20-22 AWG | |
Features | QC .187 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 62511-1 |
Environmental Information | 62511-1 Statement of Compliance |
Featured Product | Drone Solutions |
PCN Design/Specification | |
PCN Packaging | |
HTML Datasheet | 62511 Drawing |
3D Drawings | 62511-1.pdf |
Product Drawings | 62511 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹23.34000 | ₹23.34 |
10 | ₹20.50900 | ₹205.09 |
25 | ₹20.40880 | ₹510.22 |
50 | ₹20.15880 | ₹1,007.94 |
100 | ₹18.62490 | ₹1,862.49 |
250 | ₹15.30672 | ₹3,826.68 |
500 | ₹14.45636 | ₹7,228.18 |
1,000 | ₹13.43591 | ₹13,435.91 |
2,500 | ₹13.01072 | ₹32,526.80 |
Qty | Unit Price | Ext Price |
---|---|---|
36,000 | ₹10.52442 | ₹3,78,879.12 |
Attribute | Description |
---|---|
Other Names | 625111 A104105CT A104105TR -62511-1-SI 2266-62511-1TR 62511-1-ND |
Standard Package | 36,000 |