62512-1 | ||
---|---|---|
Digi-Key Part Number | A111408TR-ND - Tape & Reel (TR) A111408CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62512-1 | |
Description | CONN MAG TERM 27-30AWG QC 0.187 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Detailed Description | Terminal Magnetic Connector 300 27-30 AWG Quick Connect | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Quick Connect | |
Wire Gauge | 27-30 AWG | |
Features | QC .187 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 62512 Drawing |
Environmental Information | 62512-1 Statement of Compliance |
Featured Product | Drone Solutions |
PCN Design/Specification | Multiple Drawings Drawing Clarification 20/Jun/2017 |
PCN Packaging | Multiple Devices Label Format 30/Jul/2015 |
HTML Datasheet | 62512 Drawing |
EDA Models | 62512-1 by SnapEDA |
3D Drawings | 62512-1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹17.95000 | ₹17.95 |
10 | ₹17.13000 | ₹171.30 |
25 | ₹14.61720 | ₹365.43 |
50 | ₹12.77380 | ₹638.69 |
100 | ₹11.86840 | ₹1,186.84 |
250 | ₹10.49644 | ₹2,624.11 |
500 | ₹10.04126 | ₹5,020.63 |
1,000 | ₹8.21491 | ₹8,214.91 |
2,500 | ₹7.53022 | ₹18,825.55 |
Qty | Unit Price | Ext Price |
---|---|---|
99,000 | ₹7.57207 | ₹7,49,634.93 |
Attribute | Description |
---|---|
Other Names | -62512-1-SI A111408CT A111408TR 62512-1-ND |
Standard Package | 99,000 |