62652-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62652-1

Digi-Key Part Number
A111421TR-ND - Tape & Reel (TR)
A111421CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62652-1
Description
CONN MAG TERM 23-27AWG QC 0.250
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Terminal Magnetic Connector 300 23-27 AWG Quick Connect
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
62652-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Style
300
Terminal Type
Box IDC
Size
2
Termination
Quick Connect
Wire Gauge
23-27 AWG
Features
QC .250
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
In-Stock: 7,690
All prices are in INR
Cut Tape (CT)
QtyUnit PriceExt Price
1₹33.35000₹33.35
10₹30.43000₹304.30
25₹30.34680₹758.67
50₹29.71300₹1,485.65
100₹25.39450₹2,539.45
250₹22.85004₹5,712.51
500₹21.58282₹10,791.41
1,000₹18.91582₹18,915.82
2,500₹18.78926₹46,973.15
Tape & Reel (TR)
QtyUnit PriceExt Price
7,500₹16.88487₹1,26,636.52
15,000₹15.71213₹2,35,681.95
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
62652-1-ND
A111421CT
-62652-1-SI
A111421TR
2266-62652-1
Standard Package7,500