62780-1

DigiKey Part Number
A111425TR-ND - Tape & Reel (TR)
A111425CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62780-1
Description
CONN MAG TERM 18-22AWG POKE-IN
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 18-22 AWG Poke-In
Datasheet
 Datasheet
EDA/CAD Models
62780-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
-
Terminal Type
Poke-In Terminal
Size
-
Termination
Poke-In
Wire Gauge
18-22 AWG
Features
-
Base Product Number
In-Stock: 10,005
Can ship immediately
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹20.70000₹20.70
10₹16.73600₹167.36
25₹15.42520₹385.63
50₹14.49340₹724.67
100₹13.63070₹1,363.07
250₹12.56436₹3,141.09
500₹11.81554₹5,907.77
1,000₹11.11071₹11,110.71
2,500₹10.24336₹25,608.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₹8.47387₹2,54,216.10
Manufacturers Standard Package