63459-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63459-3

Digi-Key Part Number
A111482TR-ND - Tape & Reel (TR)
A111482CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63459-3
Description
CONN MAG TERM 15-16AWG QC 0.250
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Terminal Magnetic Connector 500 15-16 AWG Quick Connect
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Style
500
Terminal Type
Box IDC
Size
4
Termination
Quick Connect
Wire Gauge
15-16 AWG
Features
QC .250
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000₹17.00169₹85,008.45
10,000₹15.82918₹1,58,291.80
15,000₹15.59466₹2,33,919.90
25,000₹15.24291₹3,81,072.75
Cut Tape (CT)
QtyUnit PriceExt Price
1₹30.21000₹30.21
10₹28.81900₹288.19
25₹24.68800₹617.20
50₹20.98140₹1,049.07
100₹20.15690₹2,015.69
250₹18.10124₹4,525.31
500₹17.27828₹8,639.14
1,000₹14.39885₹14,398.85
2,500₹13.16461₹32,911.53
Additional Resources
AttributeDescription
Other Names
A111482CT
2266-63459-3TR
A111482TR
-63459-3-SI
63459-3-ND
Standard Package5,000