63480-2 | ||
---|---|---|
Digi-Key Part Number | A144658TR-ND - Tape & Reel (TR) A144658CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63480-2 | |
Description | CONN QC RCPT 22-27AWG 0.250 | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 22-27 AWG Crimp, Reversed Connector Non-Insulated | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Obsolete | |
Terminal Type | Stator | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.770" (19.56mm) | |
Termination | Crimp, Reversed | |
Wire Gauge | 22-27 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 63480 |
Environmental Information | 63480-2 Statement of Compliance |
Featured Product | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 63480 |
EDA Models | 63480-2 by SnapEDA |
3D Drawings | 63480-2.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹30.18000 | ₹30.18 |
10 | ₹28.55000 | ₹285.50 |
25 | ₹24.50360 | ₹612.59 |
50 | ₹20.81660 | ₹1,040.83 |
100 | ₹20.00100 | ₹2,000.10 |
250 | ₹17.95844 | ₹4,489.61 |
500 | ₹17.14276 | ₹8,571.38 |
1,000 | ₹14.28617 | ₹14,286.17 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | ₹15.72017 | ₹47,160.51 |
6,000 | ₹14.73766 | ₹88,425.96 |
9,000 | ₹13.75515 | ₹1,23,796.35 |
Attribute | Description |
---|---|
Other Names | A144658CT A144658DKR 63480-2-ND A144658TR A144658DKR-ND A144658DKRINACTIVE |
Standard Package | 3,000 |