
63657-1 | ||
---|---|---|
Digi-Key Part Number | 63657-1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 63657-1 | |
Description | CONN QC TAB 12-14AWG 0.250 CRIMP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 12-14 AWG Crimp Connector Non-Insulated | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.830" (21.08mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 63657 |
Environmental Information | 63657-1 Statement of Compliance |
Featured Product | |
EDA Models | 63657-1 by SnapEDA |
3D Drawings | 63657-1.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
21,000 | ₹11.53470 | ₹2,42,228.70 |
Attribute | Description |
---|---|
Standard Package | 10,500 |