63664-2 | ||
---|---|---|
Digi-Key Part Number | A111526TR-ND - Tape & Reel (TR) A111526CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63664-2 | |
Description | CONN MAG TERM 23-27AWG QC 0.187 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Terminal Magnetic Connector 300 23-27 AWG Quick Connect | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Quick Connect | |
Wire Gauge | 23-27 AWG | |
Features | QC .187 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 63664-2 |
Environmental Information | 63664-2 Statement of Compliance |
Featured Product | Drone Solutions |
PCN Packaging | |
HTML Datasheet | 63664 Drawing |
EDA Models | 63664-2 by SnapEDA |
3D Drawings | 63664-2.pdf |
Product Drawings | 63664 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹13.28000 | ₹13.28 |
10 | ₹11.29100 | ₹112.91 |
25 | ₹10.46040 | ₹261.51 |
50 | ₹9.92920 | ₹496.46 |
100 | ₹9.38960 | ₹938.96 |
250 | ₹8.74036 | ₹2,185.09 |
500 | ₹8.23724 | ₹4,118.62 |
1,000 | ₹7.80554 | ₹7,805.54 |
2,500 | ₹7.23038 | ₹18,075.95 |
Qty | Unit Price | Ext Price |
---|---|---|
12,000 | ₹7.60422 | ₹91,250.64 |
36,000 | ₹6.79627 | ₹2,44,665.72 |
60,000 | ₹5.89326 | ₹3,53,595.60 |
Attribute | Description |
---|---|
Other Names | A111526CT -63664-2-SI 63664-2-ND A111526TR |
Standard Package | 12,000 |