
63870-1 | ||
---|---|---|
Digi-Key Part Number | 63870-1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 63870-1 | |
Description | CONN QC TAB 1500-5000CMA 0.125 | |
Detailed Description | 0.125" (3.18mm) Quick Connect Male 1500-5000 CMA Crimp Connector Non-Insulated | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.125" (3.18mm) | |
Tab Thickness | - | |
Tab Length | 0.330" (8.38mm) | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 1500-5000 CMA | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 63870 |
Environmental Information | 63870-1 Statement of Compliance |
Featured Product | Drone Solutions |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Standard Package | 32,000 |