
63964-1 | ||
---|---|---|
Digi-Key Part Number | 63964-1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 63964-1 | |
Description | CONN QC RCPT 2800-7400CMA 0.250 | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 2800-7400 CMA Crimp, Reversed Connector Non-Insulated | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Terminal Type | Stator | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.770" (19.56mm) | |
Termination | Crimp, Reversed | |
Wire Gauge | 2800-7400 CMA | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 63964 |
Environmental Information | 63964-1 Statement of Compliance |
Featured Product | |
3D Drawings | 63964-1.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
36,000 | ₹14.11061 | ₹5,07,981.96 |
Attribute | Description |
---|---|
Standard Package | 2,000 |