




828347-2 | ||
---|---|---|
Digi-Key Part Number | A105109-ND | |
Manufacturer | ||
Manufacturer Product Number | 828347-2 | |
Description | CONN D-SUB FEM SCREW LOCK KIT | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | Jackscrew Socket For D-Sub Front Panel Mount Connectors | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Front Panel Mount Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.382" (9.70mm) | |
Length - Below Head | 0.382" (9.70mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 828347 |
PCN Part Status Change | Mult Devs - Parts are active 20/DEC/2021 |
HTML Datasheet | 828347 |
EDA Models | 828347-2 by SnapEDA |
Product Drawings | 828347-2 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 7415.39.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹1,079.26000 | ₹1,079.26 |
10 | ₹975.98300 | ₹9,759.83 |
25 | ₹950.21360 | ₹23,755.34 |
50 | ₹914.05020 | ₹45,702.51 |
100 | ₹846.91190 | ₹84,691.19 |
250 | ₹841.74976 | ₹2,10,437.44 |
500 | ₹810.76668 | ₹4,05,383.34 |
1,000 | ₹722.97635 | ₹7,22,976.35 |
Attribute | Description |
---|---|
Other Names | 828347-2-ND 2266-828347-2 8283472 A105109 |
Standard Package | 100 |