Parametric Equivalent

FSP-22A-9 | |
|---|---|
DigiKey Part Number | FSP-22A-9-ND |
Manufacturer | |
Manufacturer Product Number | FSP-22A-9 |
Description | CABLE FLXSTRP 9POS 2.54MM 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.125" (3.18mm) |
Part Status Active | Termination Style Completely Exposed Wires on Both Sides |
Cable Type Flexstrip | Base Product Number |
Number of Conductors 9 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1474644-5 | TE Connectivity AMP Connectors | 0 | 17-1-1474644-5-ND | ₹193.76724 | Parametric Equivalent |
| FSN-22A-9 | TE Connectivity AMP Connectors | 0 | 17-FSN-22A-9-ND | ₹444.91481 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹123.31041 | ₹6,16,552.05 |
