
RN73C1J453KBTD | |
|---|---|
DigiKey Part Number | A124752TR-ND - Tape & Reel (TR) A124752CT-ND - Cut Tape (CT) A124752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J453KBTD |
Description | RES SMD 453K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J453KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.06000 | ₹38.06 |
| 10 | ₹31.95600 | ₹319.56 |
| 25 | ₹29.60120 | ₹740.03 |
| 50 | ₹27.97240 | ₹1,398.62 |
| 100 | ₹26.44090 | ₹2,644.09 |
| 250 | ₹24.61920 | ₹6,154.80 |
| 500 | ₹23.38522 | ₹11,692.61 |
| 1,000 | ₹22.27075 | ₹22,270.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹21.53338 | ₹1,07,666.90 |
| 10,000 | ₹20.72873 | ₹2,07,287.30 |
| 15,000 | ₹20.30430 | ₹3,04,564.50 |
| 25,000 | ₹19.56681 | ₹4,89,170.25 |
| 35,000 | ₹19.51760 | ₹6,83,116.00 |