SMW5120RJT | |
---|---|
DigiKey Part Number | A131717TR-ND - Tape & Reel (TR) A131717CT-ND - Cut Tape (CT) A131717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW5120RJT |
Description | RES SMD 120 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW5120RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹129.23000 | ₹129.23 |
10 | ₹84.72400 | ₹847.24 |
25 | ₹72.77720 | ₹1,819.43 |
50 | ₹65.26340 | ₹3,263.17 |
100 | ₹58.87900 | ₹5,887.90 |
250 | ₹51.87516 | ₹12,968.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹47.49518 | ₹23,747.59 |
1,000 | ₹43.77331 | ₹43,773.31 |
1,500 | ₹41.86060 | ₹62,790.90 |
2,500 | ₹39.69748 | ₹99,243.70 |
3,500 | ₹38.40855 | ₹1,34,429.92 |
5,000 | ₹37.14908 | ₹1,85,745.40 |
12,500 | ₹34.36037 | ₹4,29,504.63 |
25,000 | ₹33.18686 | ₹8,29,671.50 |