
SMW5470RFT | |
|---|---|
DigiKey Part Number | A138728TR-ND - Tape & Reel (TR) A138728CT-ND - Cut Tape (CT) A138728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW5470RFT |
Description | RES SMD 470 OHM 1% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW5470RFT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹169.60000 | ₹169.60 |
| 10 | ₹112.01000 | ₹1,120.10 |
| 25 | ₹96.35440 | ₹2,408.86 |
| 50 | ₹86.56980 | ₹4,328.49 |
| 100 | ₹78.24830 | ₹7,824.83 |
| 250 | ₹69.12536 | ₹17,281.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹63.41866 | ₹31,709.33 |
| 1,000 | ₹58.57020 | ₹58,570.20 |