X4-3.0-0-SP | |
---|---|
DigiKey Part Number | X4-3.0-0-SP-200-ND |
Manufacturer | |
Manufacturer Product Number | X4-3.0-0-SP |
Description | HEATSHRINK 3.3MM DIA 1=200M BK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.130" (3.30mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 656.2' (200.0m) | |
Inner Diameter - Supplied | 0.130" (3.30mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.011" (0.28mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |