
FN3840-380-99-C2835-R67 | |
|---|---|
DigiKey Part Number | 817-FN3840-380-99-C2835-R67-ND |
Manufacturer | |
Manufacturer Product Number | FN3840-380-99-C2835-R67 |
Description | LINE FILTER 380A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 380 A 50/60Hz Two Stage Terminal Post |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 530 V |
Manufacturer TE Connectivity Schaffner | Current 380 A |
Series | Frequency - Operating 50/60Hz |
Packaging Bulk | Applications Regenerative Motor Drive |
Part Status Active | Approval Agency CE, ENEC, UR |
Filter Type Three Phase (Delta) | Operating Temperature -40°C ~ 100°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V | Termination Style Terminal Post |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,22,506.04000 | ₹1,22,506.04 |