61.004.11 | ||
---|---|---|
DigiKey Part Number | 2452-61.004.11-ND | |
Manufacturer | ||
Manufacturer Product Number | 61.004.11 | |
Description | CONTACT PIN SZ 1.0MM CRIMP GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Size 1.0mm Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.06 ~ 1mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹95.81000 | ₹95.81 |
10 | ₹81.31100 | ₹813.11 |
25 | ₹77.97800 | ₹1,949.45 |
50 | ₹76.31200 | ₹3,815.60 |
100 | ₹72.98790 | ₹7,298.79 |
300 | ₹66.35640 | ₹19,906.92 |
500 | ₹59.71994 | ₹29,859.97 |
1,000 | ₹53.08430 | ₹53,084.30 |
2,500 | ₹48.10753 | ₹1,20,268.82 |