30-03201 | |
---|---|
DigiKey Part Number | 839-30-03201-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03201 |
Description | CBL 2COND 20AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 105/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% | |
Spool Size | 502.0' (153.0m) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹766.80000 | ₹766.80 |
2 | ₹730.42500 | ₹1,460.85 |
3 | ₹710.03000 | ₹2,130.09 |
5 | ₹684.81200 | ₹3,424.06 |
7 | ₹668.62429 | ₹4,680.37 |
10 | ₹651.86300 | ₹6,518.63 |
25 | ₹610.56200 | ₹15,264.05 |
50 | ₹580.76300 | ₹29,038.15 |
100 | ₹552.20500 | ₹55,220.50 |
