cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

551011367-051/NOPB

Digi-Key Part Number
551011367-051/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
551011367-051/NOPB
Supplier
Description
BOARD WEBENCH BUILD IT LM2586/88
Detailed Description
LM2586, LM2588 series DC/DC, Step Up - Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Up
Outputs and Type
-
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Topology
Boost
Frequency - Switching
-
Board Type
Bare (Unpopulated)
Supplied Contents
Board(s)
Utilized IC / Part
LM2586, LM2588
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8534.00.0040
Additional Resources
AttributeDescription
Standard Package1