16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC11086DRG4

Digi-Key Part Number
74AC11086DRG4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
74AC11086DRG4
Supplier
Description
IC GATE XOR 4CH 2-INP 16SOIC
Detailed Description
XOR (Exclusive OR) IC 4 Channel - 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
XOR (Exclusive OR)
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Logic Level - Low
0.9V ~ 1.65V
Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
6.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74AC11086DTexas Instruments473296-4161-5-ND₹ 194.28000Similar