48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC16245DLR

Digi-Key Part Number
296-46280-2-ND - Tape & Reel (TR)
296-46280-1-ND - Cut Tape (CT)
296-46280-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
74AC16245DLR
Supplier
Description
IC TXRX NON-INVERT 5.5V 48SSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 202.53000₹ 202.53
10₹ 181.59900₹ 1,815.99
25₹ 171.35280₹ 4,283.82
100₹ 145.98450₹ 14,598.45
250₹ 137.07628₹ 34,269.07
500₹ 119.94100₹ 59,970.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000₹ 113.15259₹ 1,13,152.59
Additional Resources
AttributeDescription
Other Names
74AC16245DLRG4
296-46280-2
74AC16245DLR-ND
296-46280-1
74AC16245DLRG4-ND
296-46280-6
Standard Package1,000