56-SSOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT162501CTPVCG4

Digi-Key Part Number
74FCT162501CTPVCG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
74FCT162501CTPVCG4
Supplier
Description
IC UNIV BUS TXRX 18BIT 56SSOP
Detailed Description
Universal Bus Transceiver 18-Bit 56-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Logic Type
Universal Bus Transceiver
Number of Circuits
18-Bit
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package480