28-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC712PK

Digi-Key Part Number
DAC712PK-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
DAC712PK
Supplier
Description
IC DAC 16BIT V-OUT 28DIP
Detailed Description
16 Bit Digital to Analog Converter 1 28-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±2 (Max), ±2 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
28-DIP (0.300", 7.62mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

16,020In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
DAC712PKG4
DAC712PKG4-ND
DAC712PK-NDR
-DAC712PK-NDR
-DAC712PKG4
2156-DAC712PK-TI
-DAC712PKG4-NDR
-DAC712PK-ND
TEXTISDAC712PK
Standard Package13
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DAC712UKTexas Instruments29296-26042-5-ND₹ 3,018.20000Similar