DAC7571EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7571EVM

Digi-Key Part Number
296-19937-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
DAC7571EVM
Supplier
Description
EVAL MOD FOR DAC7571
Detailed Description
DAC7571 12 Bit - Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Obsolete
Number of DAC's
1
Number of Bits
12
Sampling Rate (Per Second)
-
Data Interface
I²C
Settling Time
8 µs
DAC Type
Voltage
Supplied Contents
Board(s)
Utilized IC / Part
DAC7571
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
DAC7571EVM-ND
296-19937-NDR
-DAC7571EVM-NDR
-296-19937
-296-19937-ND
296-19937
Standard Package1