TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3
TO-92-3

DRV5053VAQLPGM

Digi-Key Part Number
296-41085-1-ND - Cut Tape (CT)
296-41085-3-ND - Tape & Box (TB)
Manufacturer
Texas Instruments
Manufacturer Product Number
DRV5053VAQLPGM
Supplier
Description
SENSOR HALL EFFECT ANALOG TO92-3
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±9mT
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
3.6mA
Current - Output (Max)
2.3mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
Temperature Compensated
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Cut Tape (CT)
QtyUnit PriceExt Price
1₹ 111.51000₹ 111.51
5₹ 107.34600₹ 536.73
10₹ 87.20100₹ 872.01
25₹ 75.14280₹ 1,878.57
50₹ 65.07720₹ 3,253.86
100₹ 59.04080₹ 5,904.08
500₹ 49.64722₹ 24,823.61
1,000₹ 46.96430₹ 46,964.30
Tape & Box (TB)
QtyUnit PriceExt Price
3,000₹ 46.96430₹ 1,40,892.90
Additional Resources
AttributeDescription
Other Names
-DRV5053VAQLPGM-NDR
296-41085-3
296-41085-6
296-41085-2-ND
296-41085-6INACTIVE
-296-41085-1-ND
296-41085-2
296-41085-1
296-41085-6-ND
Standard Package3,000