DRV5055A3QDBZT

DigiKey Part Number
296-48338-2-ND - Tape & Reel (TR)
296-48338-1-ND - Cut Tape (CT)
296-48338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5055A3QDBZT
Description
SENSR HALL EFFECT ANALOG SOT23-3
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5055A3QDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±85mT
Voltage - Supply
3V ~ 3.63V, 4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
1mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
Temperature Compensated
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
In-Stock: 6
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹102.74916₹51,374.58
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹151.28000₹151.28
5₹133.88800₹669.44
Digi-Reel®
QuantityUnit PriceExt Price
1₹187.79000₹187.79
5₹159.79600₹798.98
10₹149.01500₹1,490.15
25₹135.83520₹3,395.88
50₹126.61940₹6,330.97
100₹117.99500₹11,799.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.