
LP5812BYBHR | |
|---|---|
DigiKey Part Number | 296-LP5812BYBHRTR-ND - Tape & Reel (TR) 296-LP5812BYBHRCT-ND - Cut Tape (CT) 296-LP5812BYBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5812BYBHR |
Description | IC LED DRIVER LINEAR 51MA 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current Analog, I2C, PWM Dimming 51mA 9-DSBGA (1.43x1.43) |
Datasheet | Datasheet |
EDA/CAD Models | LP5812BYBHR Models |
Category | Voltage - Output 0V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 51mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz, 1MHz |
Part Status Active | Dimming Analog, I2C, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 9-BGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 9-DSBGA (1.43x1.43) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5812AYBHR | Texas Instruments | 570 | 296-LP5812AYBHRCT-ND | ₹113.69000 | Parametric Equivalent |
| LP5812CYBHR | Texas Instruments | 2,890 | 296-LP5812CYBHRCT-ND | ₹113.69000 | Parametric Equivalent |
| LP5812DYBHR | Texas Instruments | 975 | 296-LP5812DYBHRCT-ND | ₹113.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹82.28300 | ₹822.83 |
| 25 | ₹74.47440 | ₹1,861.86 |
| 100 | ₹65.81730 | ₹6,581.73 |
| 250 | ₹61.69660 | ₹15,424.15 |
| 500 | ₹59.21224 | ₹29,606.12 |
| 1,000 | ₹58.02785 | ₹58,027.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹54.64023 | ₹1,63,920.69 |
| 6,000 | ₹53.40381 | ₹3,20,422.86 |
| 9,000 | ₹52.78448 | ₹4,75,060.32 |
| 15,000 | ₹52.09880 | ₹7,81,482.00 |


