TLV3401CDBVT | ||
---|---|---|
Digi-Key Part Number | 296-26821-2-ND - Tape & Reel (TR) 296-26821-1-ND - Cut Tape (CT) 296-26821-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV3401CDBVT | |
Description | IC COMPARATOR SGL OD OUT SOT23-5 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Comparator General Purpose CMOS, Open-Drain SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 16V, ±1.25V ~ 8V | |
Voltage - Input Offset (Max) | 3.6mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 950nA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 300µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TLV3401/02/04 |
Featured Product | Amplifiers & Linear Solutions – Texas Instruments | DigiKey |
PCN Assembly/Origin | Additional Assembly sites 21/Sep/2021 |
PCN Packaging | Additional Binary Codes 03/Oct/2022 |
Manufacturer Product Page | TLV3401CDBVT Specifications |
HTML Datasheet | TLV3401/02/04 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹211.27000 | ₹211.27 |
10 | ₹189.73200 | ₹1,897.32 |
25 | ₹178.99720 | ₹4,474.93 |
100 | ₹152.49510 | ₹15,249.51 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | ₹143.18472 | ₹35,796.18 |
500 | ₹125.28662 | ₹62,643.31 |
1,250 | ₹103.80925 | ₹1,29,761.56 |
2,500 | ₹101.30994 | ₹2,53,274.85 |
Attribute | Description |
---|---|
Other Names | TEXTISTLV3401CDBVT TLV3401CDBVTG4-ND TLV3401CDBVTG4 2156-TLV3401CDBVT 296-26821-2 296-26821-1 296-26821-6 TLV3401CDBVT-ND |
Standard Package | 250 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
TLV3401CDBVR | Texas Instruments | 3,097 | TLV3401CDBVR-ND | ₹83.20139 | Parametric Equivalent |
MCP6566RT-E/OT | Microchip Technology | 13,712 | MCP6566RT-E/OTCT-ND | ₹55.47000 | Upgrade |
MCP6546T-I/OT | Microchip Technology | 64,170 | MCP6546T-I/OTCT-ND | ₹39.15000 | Upgrade |
MCP6566UT-E/OT | Microchip Technology | 4 | MCP6566UT-E/OTCT-ND | ₹55.47000 | Similar |
ADCMP370AKSZ-REEL | Analog Devices Inc. | 938 | 505-ADCMP370AKSZ-REELCT-ND | ₹97.07000 | Similar |