
TPA6136A2YFFR | ||
---|---|---|
Digi-Key Part Number | 296-24962-2-ND - Tape & Reel (TR) 296-24962-1-ND - Cut Tape (CT) 296-24962-6-ND - Digi-Reel® | |
Manufacturer | ||
cms-manufacturer-product-number | TPA6136A2YFFR | |
cms-description | IC AMP CLSS AB STER 25MW 16DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA (1.56x1.56) | |
cms-customer-reference | ||
Datasheet | Datasheet |
Type | cms-description | Select |
---|---|---|
cms-category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25mW x 2 @ 16Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (1.56x1.56) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TPA6136A2 |
PCN Packaging | WCSP Pin Indicator 15/Jan/2021 |
HTML Datasheet | TPA6136A2 |
EDA Models | TPA6136A2YFFR by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | ₹26.32835 | ₹78,985.05 |
Attribute | Description |
---|---|
Other Names | 2156-TPA6136A2YFFR TEXTISTPA6136A2YFFR |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MAX9722AETE+T | Analog Devices Inc./Maxim Integrated | 10,505 | MAX9722AETE+TCT-ND | ₹226.76000 | Similar |