cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z5-SW-ST

Digi-Key Part Number
Z5-SW-ST-ND
Manufacturer
Thomas Research Products
Manufacturer Product Number
Z5-SW-ST
Supplier
Description
ZONE 5 CONTROL MODULE 30VDC
Detailed Description
Zone 5 Control Module 30VDC -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Thomas Research Products
Series
-
Package
Box
Part Status
Obsolete
Type
Zone 5 Control Module
Voltage - Supply
30VDC
Number of Slots/Relays
-
Circuit
-
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0075
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1