
1SS370TE85LF | |
|---|---|
DigiKey Part Number | 1SS370TE85LFTR-ND - Tape & Reel (TR) 1SS370TE85LFCT-ND - Cut Tape (CT) 1SS370TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS370TE85LF |
Description | DIODE STANDARD 200V 100MA SC70 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 100mA Surface Mount SC-70 |
EDA/CAD Models | 1SS370TE85LF Models |
Category | Reverse Recovery Time (trr) 60 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SC-70 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21W-7-F | Diodes Incorporated | 1,995 | BAS21W-FDICT-ND | ₹23.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.36000 | ₹45.36 |
| 10 | ₹28.06900 | ₹280.69 |
| 100 | ₹17.73950 | ₹1,773.95 |
| 500 | ₹13.25598 | ₹6,627.99 |
| 1,000 | ₹11.80808 | ₹11,808.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.96482 | ₹29,894.46 |
| 6,000 | ₹9.03547 | ₹54,212.82 |
| 9,000 | ₹8.56156 | ₹77,054.04 |
| 15,000 | ₹8.02888 | ₹1,20,433.20 |
| 21,000 | ₹7.71337 | ₹1,61,980.77 |
| 30,000 | ₹7.40669 | ₹2,22,200.70 |