16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC174D

Digi-Key Part Number
74HC174DTR-ND - Tape & Reel (TR)
74HC174DCT-ND - Cut Tape (CT)
74HC174DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC174D
Description
IC FF D-TYPE SNGL 6BIT 16SOIC
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
71 MHz
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
74HC174D(BJ)TR-ND
74HC174D(BJ)TR
74HC174D(BJ)DKR
74HC174D(BJ)
74HC174D(BJ)CT
74HC174D(BJ)CT-ND
74HC174DTR
74HC174DCT
74HC174DDKR
74HC174D(BJ)DKR-ND
Standard Package2,500
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74HC174NSRTexas Instruments5,000296-13215-1-ND₹26.94119Similar
CD74HC174M96Texas Instruments145296-31572-1-ND₹56.33000Similar
CD74HC174MTexas Instruments359296-33037-5-ND₹106.13000Similar
74HC174D-Q100JNexperia USA Inc.074HC174D-Q100J-ND₹24.40612Similar
SN74HC174DTexas Instruments91296-1195-5-ND₹79.19000Similar