20-TSSOP (4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX273FT(AJ)

Digi-Key Part Number
74LCX273FT(AJ)TR-ND - Tape & Reel (TR)
74LCX273FT(AJ)CT-ND - Cut Tape (CT)
74LCX273FT(AJ)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX273FT(AJ)
Description
IC FF D-TYPE SNGL 8BIT 20TSSOPB
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
135 MHz
Max Propagation Delay @ V, Max CL
9.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹33.47000₹33.47
10₹27.26800₹272.68
25₹24.91640₹622.91
100₹18.55680₹1,855.68
250₹16.81456₹4,203.64
500₹13.91472₹6,957.36
1,000₹10.43686₹10,436.86
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500₹9.56690₹23,917.25
5,000₹8.98693₹44,934.65
12,500₹8.40722₹1,05,090.25
25,000₹8.20482₹2,05,120.50