20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC9273FT

Digi-Key Part Number
74VHC9273FTTR-ND - Tape & Reel (TR)
74VHC9273FTCT-ND - Cut Tape (CT)
74VHC9273FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC9273FT
Description
IC FF D-TYPE SNGL 8BIT 20TSSOPB
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
74VHC9273FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Toshiba Semiconductor and Storage
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
100 MHz
Max Propagation Delay @ V, Max CL
12.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOPB
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
In-Stock: 1,789
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹35.02000₹35.02
10₹29.68000₹296.80
25₹27.71200₹692.80
100₹22.15970₹2,215.97
250₹20.57904₹5,144.76
500₹17.41266₹8,706.33
1,000₹13.45592₹13,455.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500₹12.26840₹30,671.00
5,000₹11.47705₹57,385.25
12,500₹10.68543₹1,33,567.88
25,000₹10.13139₹2,53,284.75
62,500₹9.89394₹6,18,371.25
Manufacturers Standard Package
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74AHC273DBRTexas Instruments14,000296-4590-1-ND₹53.36000Direct
SN74AHC273PWRTexas Instruments4,991296-4592-1-ND₹44.19000Direct
74AHCT273PW,118Nexperia USA Inc.2,4781727-5930-1-ND₹40.02000Similar
SN74AHCT273DBRTexas Instruments900296-4726-1-ND₹47.52000Similar
Additional Resources
AttributeDescription
Other Names
74VHC9273FTTR
74VHC9273FT(BJ)
74VHC9273FTDKR
74VHC9273FTCT
Standard Package2,500