
7UL1T04FU,LF | ||
---|---|---|
Digi-Key Part Number | 264-7UL1T04FULFTR-ND - Tape & Reel (TR) 264-7UL1T04FULFCT-ND - Cut Tape (CT) 264-7UL1T04FULFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7UL1T04FU,LF | |
Description | LOGIC, INVERTER WITH LEVEL SHIFT | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Inverter IC 1 Channel USV | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 2V ~ 2.48V | |
Input Logic Level - High | 0.1V ~ 0.4V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 3.3V, 15pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | ||
Supplier Device Package | ||
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 7UL1T04FU |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹34.26000 | ₹34.26 |
10 | ₹25.61300 | ₹256.13 |
25 | ₹22.38280 | ₹559.57 |
100 | ₹14.49500 | ₹1,449.50 |
250 | ₹11.99732 | ₹2,999.33 |
500 | ₹9.59752 | ₹4,798.76 |
1,000 | ₹7.35843 | ₹7,358.43 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | ₹6.39835 | ₹19,195.05 |
6,000 | ₹5.75857 | ₹34,551.42 |
15,000 | ₹5.11868 | ₹76,780.20 |
30,000 | ₹4.79876 | ₹1,43,962.80 |
75,000 | ₹4.52714 | ₹3,39,535.50 |
Attribute | Description |
---|---|
Other Names | 264-7UL1T04FULFTR 7UL1T04FU,LF(B |
Standard Package | 3,000 |