SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7UL1T86FU,LF

Digi-Key Part Number
264-7UL1T86FULFTR-ND - Tape & Reel (TR)
264-7UL1T86FULFCT-ND - Cut Tape (CT)
264-7UL1T86FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7UL1T86FU,LF
Description
LOGIC, 2-INPUT/EXCLUSIVE-OR WITH
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
XOR (Exclusive OR) IC 1 Channel USV
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2.3V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.1V ~ 0.4V
Input Logic Level - High
2V ~ 2.48V
Max Propagation Delay @ V, Max CL
4.4ns @ 3.3V, 15pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Supplier Device Package
Package / Case
5-TSSOP, SC-70-5, SOT-353
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 34.69000₹ 34.69
10₹ 25.93600₹ 259.36
25₹ 22.66560₹ 566.64
100₹ 14.67800₹ 1,467.80
250₹ 12.14880₹ 3,037.20
500₹ 9.71872₹ 4,859.36
1,000₹ 7.45135₹ 7,451.35
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000₹ 6.47914₹ 19,437.42
6,000₹ 5.83129₹ 34,987.74
15,000₹ 5.18332₹ 77,749.80
30,000₹ 4.85936₹ 1,45,780.80
75,000₹ 4.58430₹ 3,43,822.50
Additional Resources
AttributeDescription
Other Names
264-7UL1T86FULFDKR
264-7UL1T86FU,LFTR
264-7UL1T86FU,LFDKR
264-7UL1T86FU,LFTR-ND
264-7UL1T86FU,LFCT
264-7UL1T86FU,LFDKR-ND
264-7UL1T86FU,LFCT-ND
264-7UL1T86FULFTR
7UL1T86FU,LF(B
264-7UL1T86FULFCT
7UL1T86FU,LF(T
Standard Package3,000