cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB7102F(TE85L,F)

Digi-Key Part Number
TB7102F(TE85L,F)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB7102F(TE85L,F)
Description
IC REG BUCK ADJUSTABLE 1A PS8
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SMD, Flat Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Function
Step-Down
Output Configuration
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PS-8 (2.9x2.4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package3,000