TC75W55FK(TE85L,F) | |
---|---|
DigiKey Part Number | TC75W55FK(TE85LF)TR-ND - Tape & Reel (TR) TC75W55FK(TE85LF)CT-ND - Cut Tape (CT) TC75W55FK(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75W55FK(TE85L,F) |
Description | IC CMOS 2 CIRCUIT 8SSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC75W55FK(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.08V/µs | |
Gain Bandwidth Product | 160 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | ₹92.81000 | ₹92.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹92.81000 | ₹92.81 |
10 | ₹56.44400 | ₹564.44 |
25 | ₹46.90960 | ₹1,172.74 |
100 | ₹36.07660 | ₹3,607.66 |
250 | ₹30.75792 | ₹7,689.48 |
500 | ₹27.48606 | ₹13,743.03 |
1,000 | ₹24.74403 | ₹24,744.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹21.22805 | ₹63,684.15 |
6,000 | ₹19.49678 | ₹1,16,980.68 |
9,000 | ₹18.61774 | ₹1,67,559.66 |
15,000 | ₹17.63243 | ₹2,64,486.45 |
21,000 | ₹17.40131 | ₹3,65,427.51 |