
TC7W241FUTE12LF | ||
---|---|---|
Digi-Key Part Number | TC7W241FUTE12LFTR-ND - Tape & Reel (TR) TC7W241FUTE12LFCT-ND - Cut Tape (CT) TC7W241FUTE12LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC7W241FUTE12LF | |
Description | IC BUFFER NON-INVERT 6V SM8 | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Toshiba Semiconductor and Storage | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TC7W241FU |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹34.26000 | ₹34.26 |
10 | ₹29.20200 | ₹292.02 |
25 | ₹27.24440 | ₹681.11 |
100 | ₹21.78730 | ₹2,178.73 |
250 | ₹20.23264 | ₹5,058.16 |
500 | ₹17.11992 | ₹8,559.96 |
1,000 | ₹13.22902 | ₹13,229.02 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | ₹12.06176 | ₹36,185.28 |
6,000 | ₹11.28358 | ₹67,701.48 |
15,000 | ₹11.01195 | ₹1,65,179.25 |
Attribute | Description |
---|---|
Other Names | TC7W241FUTE12LF-ND TC7W241FU(TE12L,F) TC7W241FUTE12LFTR TC7W241FU (TE12L,F) |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
TC7W125FU,LF | Toshiba Semiconductor and Storage | 1,244 | TC7W125FULFCT-ND | ₹35.08000 | Parametric Equivalent |