
TCV7100F(TE12L,Q) | ||
---|---|---|
Digi-Key Part Number | TCV7100FTE12LQTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TCV7100F(TE12L,Q) | |
Description | IC REG BUCK ADJ 2.5A 8SOP-ADV | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 8-PowerTDFN | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP Advance (5x5) | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | TCV7100FTE12LQDKR TCV7100FTE12LQ TCV7100FTE12LQTR TCV7100FTE12LQCT |
Standard Package | 3,000 |