cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP7820(D4-TP4,E

Digi-Key Part Number
264-TLP7820(D4-TP4ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP7820(D4-TP4,E
Description
IC OP AMP ISOLATION SO8
Detailed Description
Isolation IC Current Sensing, Power Management 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
Isolation
Applications
Current Sensing, Power Management
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names264-TLP7820(D4-TP4ETR
Standard Package1,500
Substitutes (22)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPA3125D2NTexas Instruments54296-24090-5-ND₹415.55000Similar
AD830ARZAnalog Devices Inc.29505-AD830ARZ-ND₹1,007.44000Similar
AD8132ARMZ-REEL7Analog Devices Inc.0AD8132ARMZ-REEL7CT-ND₹81.64000Similar
SSM3515CCBZ-R7Analog Devices Inc.2,932505-SSM3515CCBZ-R7CT-ND₹693.94000Similar
LT1993IUD-4#PBFAnalog Devices Inc.0LT1993IUD-4#PBF-ND₹628.47959Similar