cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP7830(D4-TP4,E

Digi-Key Part Number
264-TLP7830(D4-TP4ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP7830(D4-TP4,E
Description
IC OP AMP ISOLATION SO8
Detailed Description
Modulator 1 b Serial 8-SO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Toshiba Semiconductor and Storage
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
Modulator
Number of Channels
1
Resolution (Bits)
1 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 5.5V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)