
TMP89C900XBG | ||
---|---|---|
Digi-Key Part Number | TMP89C900XBG-ND | |
Manufacturer | ||
Manufacturer Product Number | TMP89C900XBG | |
Description | EMULATION CHIP TMP89F LQFP | |
Detailed Description | TMP89F LQFP - Adapter | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Toshiba Semiconductor and Storage | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Accessory Type | Adapter | |
For Use With/Related Products | TMP89F LQFP | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | 3A992A |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Standard Package | 1 |