AM2401 | |
---|---|
DigiKey Part Number | 2240-AM2401-ND |
Manufacturer | |
Manufacturer Product Number | AM2401 |
Description | TAPE MARKING YLW/BLK 2"X36YDS |
Customer Reference | |
Detailed Description | Marking - Printed Tape Rubber Adhesive Yellow, Black Print 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Marking - Printed | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Yellow, Black Print | |
Usage | Marking | |
Temperature Range | 0°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |