TMCM-1316 STEPROCKER-SERVO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCM-1316 STEPROCKER

Digi-Key Part Number
175-TMCM-1316STEPROCKER-ND
Manufacturer
Manufacturer Product Number
TMCM-1316 STEPROCKER
Description
STEPPER DRIVER 1.2A, 3.1A, 6.0A,
Manufacturer Standard Lead Time
73 Weeks
Detailed Description
Stepper, Bipolar 10 ~ 30VDC Supply 5.7A Load
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Analog Devices Inc.
Series
Package
Bulk
Product Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
-
Current - Output
5.7A
Voltage - Supply
10 ~ 30VDC
Interface
RS-485, USB
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9170
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹22,223.11000₹22,223.11
10₹21,284.11100₹2,12,841.11
25₹20,814.62120₹5,20,365.53
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1460-TMCM-1316STEPROCKER
175-TMCM-1316STEPROCKER
1460-1344
1460-TMCM-1316StepRocker
505-TMCM-1316STEPROCKER
TMCM-1316 STEPROCKER-SERVO
1460-TMCM-1316StepRocker-ND
1460-TMCM-1316STEPROCKER-ND
1460-1344-ND
10-0337
10-0348
505-TMCM-1316STEPROCKER-ND
Standard Package1