TL20 | |
---|---|
DigiKey Part Number | 2329-TL20-ND |
Manufacturer | |
Manufacturer Product Number | TL20 |
Description | Plunger-Style Mini Hook Test Lea |
Customer Reference | |
Detailed Description | Test Leads CAT II 300V Measures AC Current to 5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Test Leads | |
Specifications | Measures AC Current to 5A | |
Ratings | CAT II 300V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,365.97000 | ₹1,365.97 |